PDP SEO Portlet

TR3A106K016C1700

Surface Mount Tantalum Capacitor, 10 uF, 16 V, 1206 [3216 Metric], ± 10%, 1.7 ohm, 210 mA

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3A106K016C1700
Secondary Manufacturer Part#: TR3A106K016C1700
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Vishay TANTAMOUNT TR3 series are solid tantalum surface mount chip capacitors with low ESR and moulded case. These capacitances have high ripple current carrying capability and compatible with high volume automatic pick and place equipment.

  • Available in EIA 3216-18, 3528-21, 6032-28, 7343-31, 7343-43, 7343-20, 7361-38 case sizes
  • Capacitance range from 0.47μF to 1000μF
  • Voltage rating range from 4VDC to 75VDC
  • Capacitance tolerance is ±10%, ±20%
  • Operating temperature range from -55°C to 125°C
  • Dissipation factor range from 4% to 30%
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Qualified to EIA-717 standard
  • 100% surge current tested (C, D and E case sizes)

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
1.7 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
210 mA
16 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  2000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.1127
4000+
$0.11212
8000+
$0.11155
16000+
$0.11098
32000+
$0.1104