PDP SEO Portlet

TR3A106K010C2000

Surface Mount Tantalum Capacitor, 10 uF, 10 V, 1206 [3216 Metric], ± 10%, 2 ohm, 190 mA, A Size Code

Manufacturer:Vishay
Avnet Manufacturer Part #: TR3A106K010C2000
Secondary Manufacturer Part#: TR3A106K010C2000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low ESR
  • 100 % surge current tested (C, D, and E case sizes)
  • Qualified to EIA-717
  • Molded case available in seven case codes
  • High ripple current carrying capability
  • Terminations: 100 % matte tin, standard tin / lead available
  • Compatible with “high volume” automatic pick and place equipment
  • Compliant terminations
  • Meets EIA-535-BAAC mechanical and performance requirements
  • Moisture sensitivity level 1

Technical Attributes

Find Similar Parts

Description Value
10 uF
± 10%
1206 [3216 Metric]
2 Ohm
-888
A
MSL 1 - Unlimited
125 °C
-55 °C
1.6 mm
3.2 mm
1.6 mm
-888
190 mA
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.09408
4000+
$0.0936
8000+
$0.09312
16000+
$0.09264
32000+
$0.09216