TOMCT16031003FTF
Resistor, Network, 100 kOhm, ± 1%, 750 mW, 8 Resistors, Isolated, SOIC, Gull Wing, Surface Mount, Thin Film
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Resistor Networks and Arrays
Avnet Manufacturer Part #: TOMCT16031003FTF
Secondary Manufacturer Part#: TOMCT16031003FTF
- RoHS 10 Compliant
- Tariff Charges
The Thin Film offers standard circuits in 16 pins in a medium body molded surface mount package. The networks are available over a resistance range of 100 ? to 100 k?. The network features tight ratio tolerances and close TCR tracking. In addition to the standards shown, custom circuits are available upon request.
- 0.090 (2.29 mm) maximum seated height
- Rugged, molded case construction (0.22" wide)
- Highly stable thin film ratio stability (?R ± 0.015 % at 70 °C for 2000 h)
- Low temperature coefficient, ± 25 ppm/°C (- 55 °C to + 125 °C)
- Wide resistance range 100 ? to 100 k?
- Isolated/bussed circuits
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| MSL 1 - Unlimited | ||
| Isolated | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 0.75 W | ||
| 100 mW | ||
| 2.16 mm | ||
| 11.18 mm | ||
| TOMC Series | ||
| 7.52 mm | ||
| 100 | ||
| 1 | ||
| SOIC | ||
| Surface Mount | ||
| Thin Film | ||
| Gull Wing | ||
| Network | ||
| 25.0000 ppm/°C | ||
| 1.27 mm | ||
| 100 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210010 |
| Schedule B: | 8533210025 |