PDP SEO Portlet

TNPW120640K2BEEN

Res Thin Film 1206 40.2K Ohm 0.1% 0.4W ±25ppm/°C Molded SMD SMD Paper T/R

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW120640K2BEEN
Secondary Manufacturer Part#: TNPW120640K2BEEN
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, indu

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Single lot date code (optional)

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.4 W
3.2 mm
TNPW e3 Series
1.6
40.2
1206
Thin Film
25 ppm/K
200 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.19757
2000+
$0.19656
4000+
$0.19555
8000+
$0.19454
16000+
$0.19354