TNPW1206100KBEEA
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.4 mW | ||
| 3.2 mm | ||
| TNPW e3 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 100 kOhm | ||
| 0.1 | ||
| 1206 | ||
| Thin Film | ||
| Sulfur Resistant | ||
| 25 ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |