PDP SEO Portlet

TNPW08053K60BETY

TNPW-0805 3.6K 0.1% T-9 R75

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW08053K60BETY
Secondary Manufacturer Part#: TNPW08053K60BETY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TNPW High Stability Thin Film Chip Resistors are the perfect choice for most fields of modern electronics where lead (Pb)-bearing terminations are mandatory and reliability and stability are of major concern.

  • Metal film layer on high quality ceramic
  • SnPb termination plating, Pb content > 6 %
  • Excellent overall stability at different environmental conditions ? 0.05 % (1000 h rated power at 70 °C)
  • Low temperature coefficient and ti

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.125 W
2 mm
TNPW Series
1.25
3.6 kOhm
805
Thin Film
25 ppm/K
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$0.87241
2000+
$0.86369
4000+
$0.85932
8000+
$0.85496
16000+
$0.8506