PDP SEO Portlet

TNPW080510K0BEEA

SMD Chip Resistor, 10 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW080510K0BEEA
Secondary Manufacturer Part#: 27K5899
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TNPW series precision thin film flat Chip Resistor is perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. It offers excellent overall stability at different environmental conditions =0.05% (1000 hours rated power at 70°C).

  • Single lot date code
  • Sulphur resistance verified according to ASTM B 809
  • Superior moisture resistivity (85°C, 85% RH)
  • AEC-Q200 qualified

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.2 mW
2 mm
TNPW e3 Series
1.25 mm
AEC-Q200
10 kOhm
0.1
805
Thin Film
Sulfur Resistant
25 ppm/K
150 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210025
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.36
25+
$0.291
50+
$0.272
100+
$0.252
250+
$0.235
500+
$0.22
1000+
$0.21