PDP SEO Portlet

TNPW0603274KBEEA

SMD Chip Resistor, 274 kohm, ± 0.1%, 125 mW, 0603 [1608 Metric], Thin Film, Sulfur Resistant

Manufacturer:Vishay
Avnet Manufacturer Part #: TNPW0603274KBEEA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Single lot date code (optional)
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
125 mW
0.85 mm
0.45 mm
1.6 mm
null
0.85 mm
null
274 kohm
null
null
null
null
null
75 VAC

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210040
Schedule B: 8533210045
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
Need More?
USD $:
$ 0.0302
5000+
$0.0302
10000+
$0.02974
20000+
$0.02958
40000+
$0.02943
80000+
$0.02928
SubTotal:
$151.00