PDP SEO Portlet

TNPW040251K1BEED

SMD Chip Resistor, 51.1 kohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant

Manufacturer:Vishay
Product Category: Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW040251K1BEED
Secondary Manufacturer Part#: TNPW040251K1BEED
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.

  • Superior moisture resistivity (85 °C; 85 % RH)
  • Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
  • AEC-Q200 qualified (sizes 0402 to 1206)
  • Single lot date code (optional)
  • Sulfur resistance verified according to ASTM B 809

Technical Attributes

Find Similar Parts

Description Value
125 °C
-55 °C
0.1 mW
1 mm
TNPW e3 Series
0.5 mm
AEC-Q200
51.1 kOhm
0.1
402
Thin Film
Sulfur Resistant
25 ppm/K
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533210030
Schedule B: 8533210045
In Stock :  50000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.03079
20000+
$0.03025
40000+
$0.02988
80000+
$0.02933
160000+
$0.02847