TNPW0402150RBEED
SMD Chip Resistor, 150 ohm, ± 0.1%, 100 mW, 0402 [1005 Metric], Thin Film, Sulfur Resistant
Click image to enlarge
Manufacturer:Vishay
Product Category:
Resistors, Surface Mount Resistors
Avnet Manufacturer Part #: TNPW0402150RBEED
Secondary Manufacturer Part#: TNPW0402150RBEED
- RoHS 10 Compliant
- Tariff Charges
TNPW e3 precision thin film flat chip resistors are the perfect choice for most fields of modern electronics where highest reliability and stability is of major concern. Typical applications include test and measuring equipment, medical equipment, industrial, and automotive.
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
- AEC-Q200 qualified (sizes 0402 to 1206)
- Single lot date code (optional)
- Sulfur resistance verified according to ASTM B 809
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.1 mW | ||
| 1 mm | ||
| TNPW e3 Series | ||
| 0.5 mm | ||
| AEC-Q200 | ||
| 150 Ohm | ||
| 0.1 | ||
| 402 | ||
| Thin Film | ||
| Sulfur Resistant | ||
| 25 ppm/K | ||
| 50 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |