TNPV1210750KBEEN
Res Thin Film 1210 750kOhm 0.1% 1/3W ±25ppm/K Molded Paper Tape
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| -55 °C | ||
| 0.3333 W | ||
| 3.2 mm | ||
| TNPV e3 Series | ||
| 2.45 mm | ||
| AEC-Q200 | ||
| 750 | ||
| 0.1 | ||
| 1210 | ||
| Thin Film | ||
| Sulfur Resistant, High Voltage | ||
| 25 ppm/K | ||
| 1 kV |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210020 |
| Schedule B: | 8533210045 |