TNPU1206100RAZEN00
SMD Chip Resistor, 100 Ohm, ± 0.05%, 250 mW, 1206 [3216 Metric], Thin Film, Ultra Precision
- RoHS 10 Compliant
- Tariff Charges
TNPU e3 ultra precision thin film flat chip resistors combine the proven reliability of TNPW e3 products with a most advanced level of precision and stability. This unique combination makes the product perfectly suited for all applications with outstanding requirements towards size, reliable precision and stability.
- Low temperature coefficient and tight tolerances (± 2 ppm/K; ± 0.02 %)
- Sulfur resistance verified according to ASTM B 809
- Superior moisture resistivity (85 °C; 85 % RH)
- Excellent overall stability at different environmental conditions = 0.05 % (1000 h rated power at 70 °C)
- AEC-Q200 qualified
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 125 °C | ||
| -55 °C | ||
| 0.25 W | ||
| 3.2 mm | ||
| TNPU e3 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 100 | ||
| 0.05 | ||
| 1206 | ||
| Thin Film | ||
| Ultra Precision | ||
| 5 ppm/K | ||
| 200 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | NO RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533210030 |
| Schedule B: | 8533210045 |