PDP SEO Portlet

TMCMC1A107MTRF

Surface Mount Tantalum Capacitor, 100 uF, 10 V, 2412 [6032-28 Metric], ± 20%, 1.1 Ohm, 0.302 A

Manufacturer:Vishay
Avnet Manufacturer Part #: TMCMC1A107MTRF
Secondary Manufacturer Part#: TMCMC1A107MTRF
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Small size, suitable for high density packaging
  • Terminations: 100 % matte tin
  • MSL level: 1
  • Compatible with “high volume” automatic pick and place equipment

Technical Attributes

Find Similar Parts

Description Value
100 uF
± 20%
2412 [6032-28 Metric]
1.1 Ohm
C
MSL 1 - Unlimited
125 °C
-55 °C
2.5 mm
5.8 mm
TMCM Series
3.2 mm
0.302 A
10 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 189 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$0.52528
1000+
$0.5226
2000+
$0.49054
4000+
$0.48801
8000+
$0.48548