TMCMA1V474MTRF
Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric]
- RoHS 10 Compliant
- Tariff Charges
- Small size, suitable for high density packaging
- Terminations: 100 % matte tin
- MSL level: 1
- Compatible with “high volume” automatic pick and place equipment
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.47 uF | ||
| 20% | ||
| 16.5 Ohm | ||
| -888 | ||
| A | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| 1.6 mm | ||
| -888 | ||
| 69 mA | ||
| 35 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |