TM3C476M016EBA
TM3476M016CEBA
- RoHS 10 Compliant
- Tariff Charges
- For non-life support medical applications
- High reliability
- Weibull grading options
- DC leakage at 0.005 CV
- 100 % surge current tested (B, C, D, E cases)
- Terminations: 100 % matte tin and tin / lead
- St
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
47 uF | ||
1 Ohm | ||
B | ||
C | ||
MSL 1 - Unlimited | ||
125 °C | ||
-55 °C | ||
2.5 mm | ||
6 mm | ||
6 x 3.2 x 2.5 | ||
16 V |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8532210080 |
Schedule B: | 8532210080 |