PDP SEO Portlet

TLWR7900

TELUX RED 90° 7,62MM SQUARE PACK -e4

Manufacturer:Vishay
Avnet Manufacturer Part #: TLWR7900
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Maximum Wavelength: 634nm
  • High luminous flux
  • Supreme heat dissipation: RthJP is 90 K/W
  • High operating temperature: Tamb = -40 °C to +110 °C
  • Meets SAE and ECE color requirements for the automobile industry for color

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 10 Weeks
Price for: Each
Quantity:
Min:2100  Mult:2100  
Need More?
USD $:
$ 0.18907
2100+
$0.18907
4200+
$0.18658
8400+
$0.18416
16800+
$0.1818
33600+
$0.17949
SubTotal:
$397.05