PDP SEO Portlet

TLVH4200

LED Uni-Color Red 635nm 2-Pin T-1

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLVH4200
Secondary Manufacturer Part#: TLVH4200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This was developed for backlighting. Due to its special shape the spatial distribution of the radiation is qualified for backlighting.

To optimize the brightness of backlighting a custom-built reflector (with scattering) is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material.

This is a flexible solution for backlighting different areas.

  • Typical Luminous Flux: 55mlm
  • Color Red
  • High light output
  • Wide viewing angle
  • Categorized for luminous flux
  • Tinted clear package
  • Low power dissipation
  • Low self heating
  • Rugged design
  • High reliability

Technical Attributes

Find Similar Parts

Description Value
2.95x2.95x2.35 mm
260
Through Hole
Top Mount
-40 to 100 °C
2T-1
635 nm
2
3.3 x 3.3 x 3.2 mm
15 V
T-1
170 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: