TLVG4200
3MM LED BACKLIGHT GREEN TINT. CLEAR-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLVG4200
Secondary Manufacturer Part#: TLVG4200
- RoHS 10 Compliant
- Tariff Charges
This was developed for backlighting. Due to its special shape the spatial distribution of the radiation is qualified for backlighting.
To optimize the brightness of backlighting a custom-built reflector (with scattering) is required. Uniform illu
- Typical Luminous Flux: 30mlm
- Color Green
- High light output
- Wide viewing angle
- Categorized for luminous flux
- Tinted clear package
- Low power dissipation
- Low self heating
- Rugged design
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.95x2.95x2.35 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 555 nm | ||
| 2 | ||
| 3.3 x 3.3 x 3.2 mm | ||
| 15 V | ||
| T-1 | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |