TLVD42Q1S2
LED Uni-Color Red 650nm 2-Pin T-1
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLVD42Q1S2
Secondary Manufacturer Part#: TLVD42Q1S2
- RoHS 10 Compliant
- Tariff Charges
The TLVD42Q1S2 was developed for backlighting in the extrem bright double heterojunction (DH) red GaAlAs on GaAs technology. Due to its special shape the spatial distribution of the radiation is qualified for backlighting.
To optimize the brightness of backlighting a custom-built reflector (with scattering) is required. Uniform illumination can be enhanced by covering the front of the reflector with diffusor material.
This is a bright and flexible solution for backlighting different areas.
- High brightness
- Wide viewing angle
- Categorized for luminous flux
- Available in DH red
- Tinted clear package
- Low power dissipation
- Low self heating
- Rugged design
- High reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.95x2.95x2.35 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 650 nm | ||
| 2 | ||
| 3.3 x 3.3 x 3.2 mm | ||
| 15 V | ||
| T-1 | ||
| 170 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |