PDP SEO Portlet

TLUV5300

LED, Green, Red, Through Hole, Common Cathode, T-1 3/4 (5mm), 30 °, Round, R 30mA, G 30mA

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLUV5300
Secondary Manufacturer Part#: TLUV5300
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLUV5300 is a green/red through-hole Bicolor LED made of GaAsP on GaP technology. It is ideal as flush mounted panel indicators. It is suitable for DC and pulse operation. It features color mixing possible due to separate anode terminals, even luminance of the emitting surface and ±30° angle of half intensity.

  • Wide viewing angle
  • Common cathode
  • Color mixing possible due to separate anode terminals

Technical Attributes

Find Similar Parts

Description Value
Silver
5x5x7.6 mm
260
Through Hole
Top Mount
-40 to 100 °C
2T-1 3/4
565, 630 nm
2
5.75 x 5.75 x 8.6 mm
15 V
T-1 3/4
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  92.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1  
USD $:
3000+
$0.1946