TLUR6401
LED Uni-Color Red 640nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLUR6401
Secondary Manufacturer Part#: TLUR6401
- RoHS 10 Compliant
- Tariff Charges
- Thermal resistance junction/ambient: 500K/W
- For DC and pulse operation
- Luminous intensity categorized
- Standard T-1¾ package
- TLUR640. without stand-offs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 640 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 6 V | ||
| T-1 3/4 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |