PDP SEO Portlet

TLUO2400

LED Uni-Color Red 630nm 2-Pin T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLUO2400
Secondary Manufacturer Part#: TLUO2400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • For DC and pulse operation
  • Luminous intensity categorized
  • End-to-end stackable in centre-to-centre spacing of 0.1 (2.54 mm)
  • Color Red
  • Typical Luminous Intensity: 11mcd
"

Technical Attributes

Find Similar Parts

Description Value
Silver
1.8x1.8x1.55 mm
260
Through Hole
Top Mount
-40 to 100 °C
2
630 nm
2
3.3 x 2.4 x 2.9 mm
15 V
40 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: