PDP SEO Portlet

TLSV5100

LED Bi-Color Green/Red 565nm/635nm 3-Pin

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLSV5100
Secondary Manufacturer Part#: TLSV5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Minimum Lumnious Intensity: 0.63mcd
  • Even luminance of the emitting surface
  • Ideal as flush mounted panel indicators
  • For DC and pulse operation
  • Color mixing possible due to separate anode terminals
  • Luminous intensity selected into groups
  • Categorized for green color
  • Wide viewing angle
  • Common cathode

Technical Attributes

Find Similar Parts

Description Value
Silver
5x2.5x9.5 mm
260
Through Hole
Top Mount
-40 to 100 °C
3
565, 635 nm
3
5 x 2.5 x 9.5 mm
15 V
100 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: