TLLG5401
LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLLG5401
Secondary Manufacturer Part#: TLLG5401
- RoHS 10 Compliant
- Tariff Charges
- Color: Green
- Typical Luminous Intensity: 2mcd
- Low power consumption
- High brightness
- CMOS/MOS compatible
- Specified at IF = 2 mA
- Luminous intensity categorized
- Yellow and green color categorized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 565 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 20 V | ||
| T-1 3/4 | ||
| 50 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |