TLLG4401-AS12
3MM LED GREEN LC TINT. DIFF-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLLG4401-AS12
Secondary Manufacturer Part#: TLLG4401-AS12
- RoHS 10 Compliant
- Tariff Charges
- Low power consumption
- High brightness
- CMOS / MOS compatible
- Specified at IF = 2 mA
- Luminous intensity categorized
- Typical Luminous Intensity: 2mcd
- Color: Green
Technical Attributes
Find Similar Parts
| Description | Value |
|---|
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |