PDP SEO Portlet

TLHY4601

LED Uni-Color Yellow 585nm 2-Pin T-1 T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHY4601
Secondary Manufacturer Part#: TLHY4601
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLH.46 series was developed for applications which need a very wide radiation angle like backlighting, general indicating and lighting purposes.

It is housed in a 3 mm tinted total diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast.

Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups.

  • Choice of three bright colors
  • Standard Ø 3 (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • Very wide viewing angle
  • Luminous intensity categorized
  • Yellow and green color categorized

Technical Attributes

Find Similar Parts

Description Value
2.9x2.9x3.5 mm
260
Through Hole
Top Mount
-20 to 100 °C
2T-1
585 nm
2
3.2 x 3.2 x 4.5 mm
15 V
T-1
120 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: