PDP SEO Portlet

TLHY4401

3MM LED YELLOW TINT. DIFF-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHY4401
Secondary Manufacturer Part#: TLHY4401
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This was developed for standard applications like general indicating and lighting purposes.

It is housed in a 3 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast.

Several selection t

  • Standard Ø 3 mm (T-1) package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • ±30 angle of half intensity
  • Luminous intensity categorized
  • Typical Luminous Intensity: 10.5mcd

Technical Attributes

Find Similar Parts

Description Value
2.9x2.9x3.5 mm
260
Through Hole
Top Mount
-40 to 100 °C
2T-1
585 nm
2
3.2 x 3.2 x 4.5 mm
15 V
T-1
60 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.10968
10000+
$0.10762
20000+
$0.1063
40000+
$0.10436
80000+
$0.10176