TLHY4200
3MM LED YELLOW TINT. CLEAR-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHY4200
Secondary Manufacturer Part#: TLHY4200
- RoHS 10 Compliant
- Tariff Charges
The TLH.42 series was developed for standard applications like general indicating and lighting purposes.
It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.
Several sel
- Standard T-1 package
- Small mechanical tolerances
- Suitable for DC and high peak current
- ±22 angle of half intensity
- Luminous intensity categorized
- Typical Luminous Intensity: 10V
- Color Yellow
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 | ||
| 585 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 6 V | ||
| T-1 | ||
| 44 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |