TLHR5401
5MM LED RED TINT. DIFF-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHR5401
Secondary Manufacturer Part#: TLHR5401
- RoHS 10 Compliant
- Tariff Charges
Developed for standard applications like general indicating and lighting purposes.
It is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast.
Several selection typ
- Standard T-1¾ package
- Small mechanical tolerances
- Suitable for DC and high peak current
- ±30° angle of half intensity
- Luminous intensity categorized
- With stand-offs
- Typical Luminous Intensity: 12mcd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 635 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 15 V | ||
| T-1 3/4 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |