PDP SEO Portlet

TLHR4201

LED Uni-Color Red 635nm 2-Pin T-1 T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHR4201
Secondary Manufacturer Part#: TLHR4201
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLH.42 series was developed for standard applications like general indicating and lighting purposes.

It is housed in a 3 mm tinted clear plastic package. The wide viewing angle of this device provides a high on-off contrast.

Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups.

That allows users to assemble LEDs with uniform appearance.

  • Standard T-1 package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • ±22 angle of half intensity
  • Luminous intensity categorized
  • Typical Luminous Intensity: 10V
  • Color Red

Technical Attributes

Find Similar Parts

Description Value
2.9x2.9x3.5 mm
260
Through Hole
Top Mount
-40 to 100 °C
2T-1
635 nm
2
3.2 x 3.2 x 4.5 mm
6 V
T-1
44 °

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: