TLHK5800
5MM LED RED WATERCLEAR-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHK5800
Secondary Manufacturer Part#: 33C1304
- RoHS 10 Compliant
- Tariff Charges
This device has been designed to meet the increasing demand for extremely bright red LEDs.
It is housed in a 5 mm untinted non-diffused plastic package. The very small viewing angle of this device provides a very high luminous intensity.
- Typical Luminous Intensity: 5500mcd
- AlInGaP technology
- Standard T-1¾ package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Very small viewing angle
- Very high intensity
- Lum
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 643 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| 8 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |