TLHG6200
LED Uni-Color Green 565nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHG6200
Secondary Manufacturer Part#: TLHG6200
- RoHS 10 Compliant
- Tariff Charges
The TLH.620. series was developed for standard applications like general indicating and lighting purposes. It is housed in a 5 mm tinted non-diffused plastic package. The small viewing angle of these devices provides a high brightness.
Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups. The green and yellow LEDs are categorized additionally in wavelength groups.
That allows users to assemble LEDs with uniform appearance.
- Typical Luminous Intensity: 40mcd
- Standard T-1¾ package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Small viewing angle
- Luminous intensity categorized
- Yellow and green color categorized
- TLH.620. without stand-offs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 3/4 | ||
| 565 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 15 V | ||
| T-1 3/4 | ||
| 28 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |