PDP SEO Portlet

TLHG5405

LED Uni-Color Green 565nm 2-Pin T-1 3/4 T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHG5405
Secondary Manufacturer Part#: TLHG5405
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Developed for standard applications like general indicating and lighting purposes.

It is housed in a 5 mm tinted diffused plastic package. The wide viewing angle of these devices provides a high on-off contrast.

 

Several selection types with different luminous intensities are offered. All LEDs are categorized in luminous intensity groups.

 

The green and yellow LEDs are categorized additionally in wavelength groups.

That allows users to assemble LEDs with uniform appearance.

  • Standard T-1¾ package
  • Small mechanical tolerances
  • Suitable for DC and high peak current
  • ±30° angle of half intensity
  • Luminous intensity categorized
  • With stand-offs
  • Typical Luminous Intensity: 15mcd
  • Color Green

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: