TLHG4605
3MM LED GREEN TINT. DIFF-e3
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHG4605
Secondary Manufacturer Part#: TLHG4605
- RoHS 10 Compliant
- Tariff Charges
Developed for applications which need a very wide radiation angle like backlighting, general indicating and lighting purposes.
It is housed in a 3 mm tinted total diffused plastic package. The wide viewing angle of this device provides a high on-
- Standard Ø 3 (T-1) package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Very wide viewing angle
- Luminous intensity categorized
- Typical Luminous Intensity: 6mcd
- Color Green
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.9x2.9x3.5 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -20 to 100 °C | ||
| 2T-1 | ||
| 565 nm | ||
| 2 | ||
| 3.2 x 3.2 x 4.5 mm | ||
| 15 V | ||
| T-1 | ||
| 120 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |