TLHF5400
LED Uni-Color Orange 610nm 2-Pin T-1 3/4
Click image to enlarge
Manufacturer:Vishay
Product Category:
Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHF5400
Secondary Manufacturer Part#: TLHF5400
- RoHS 10 Compliant
- Tariff Charges
This device has been designed to meet the increasing demand for extremely bright yellow LEDs.
It is housed in a 5 mm tinted diffused plastic package. Despite of the wide viewing angle this device provides a high luminous intensity.
- Soft Orange
- AlInGaP technology
- Standard T-1¾ package
- Small mechanical tolerances
- Suitable for DC and high peak current
- Wide viewing angle
- Very high intensity
- Luminous intensity categorized
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 5x5x7.7 mm | ||
| 260 | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 610 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm | ||
| 5 V | ||
| T-1 3/4 | ||
| 60 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |