PDP SEO Portlet

TLHE5100

LED Uni-Color Yellow 590nm 2-Pin T-1 3/4 T/R

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLHE5100
Secondary Manufacturer Part#: TLHE5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a clear, non diffused 5 mm LED for outdoor application.

These clear lamps utilize the highly developed technologies like AlInGaP and GaP.

The lens and the viewing angle is optimized to achieve best performance of light output and visibility.

  • Typical Luminous Intensity: 1800mcd
  • Untinted non-diffused lens
  • For cost effective design
  • Medium viewing angle

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: