PDP SEO Portlet

TLCY5200

5MM LED YELLOW ULTRABRIGHT CLEAR-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLCY5200
Secondary Manufacturer Part#: TLCY5200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLC.52.. series are a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required.

These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS).

The lens and the

  • Maximum Wavelength: 597nm
  • Untinted non-diffused lens
  • Utilizing ultrabright AllnGaP (AS)
  • High luminous intensity
  • High operating tempreature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices
  • Lum

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.14308
8000+
$0.14235
16000+
$0.14162
32000+
$0.14089
64000+
$0.14016