PDP SEO Portlet

TLCY5100

LED Uni-Color Yellow 593nm 2-Pin T-1 3/4

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLCY5100
Secondary Manufacturer Part#: TLCY5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required.

This lamp is with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS).

The lens and the viewing angle is optimized to achieve best performance of light output and visibility.

  • Untinted non diffused lens
  • Utilizing ultrabright AlInGaP (AS) and InGaN technology
  • High luminous intensity
  • High operating temperature: Tj (chip junction temperature) up to +125°C for AlInGaP devices
  • Luminous intensity and color categorized for each packing unit
  • SD–withstand voltage: 2 kV acc. to MIL STD 883 D, Method 3015.7 for AlInGaP, 1 kV for InGaN
  • Minimum Luminous Intensity: 3200mcd

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $: