TLCR5800
5MM LED RED ULTRABRIGHT CLEAR-e3
- RoHS 10 Compliant
- Tariff Charges
The TLC.58 series is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required.
These lamps with clear untinted plastic case utilize the highly developed ultrabright AlInGaP (AS).
The lens and the vi
- Typical Luminous Intensity: 35000mcd
- Untinted non-diffused lens
- Utilizing ultrabright AllnGaP (AS)
- High luminous intensity
- High operating temperature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices<
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Red | ||
| 616 nm | ||
| 35000 mcd | ||
| Matte Tin | ||
| AlInGaP | ||
| 5x5x7.7 mm | ||
| Circular | ||
| 260 °C | ||
| 50 mA | ||
| 2.7 V | ||
| 135 mW | ||
| Through Hole | ||
| Top Mount | ||
| -40 to 100 °C | ||
| 2T-1 3/4 | ||
| 622 nm | ||
| 2 | ||
| 5.8 x 5.8 x 8.7 mm mm | ||
| 5 V | ||
| T-1 3/4 | ||
| Standard LED | ||
| 8 ° |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541410000 |
| Schedule B: | 8541410000 |