PDP SEO Portlet

TLCR5100

5MM LED RED ULTRABRIGHT CLEAR-e3

Manufacturer:Vishay
Product Category: Optoelectronics, LEDs & Lighting, LEDs
Avnet Manufacturer Part #: TLCR5100
Secondary Manufacturer Part#: TLCR5100
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TLC.51 series is a clear, non-diffused 5 mm LED for high end applications where supreme luminous intensity required.

These lamps with clear untinted plastic case utilize the highly developed ultra bright AlInGaP (AS).

The lens and the

  • Untinted non-diffused lens
  • Utilizing ultra bright AllnGaP (AS)
  • High luminous intensity
  • High operating temperature: Tj (chip junction temperature) up to 125 °C for AllnGaP devices
  • Luminous intensity and color categor

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
Through Hole
-40 to 100 °C
5.8 x 5.8 x 8.7 mm
Standard LED

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541410000
Schedule B: 8541410000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.11911
8000+
$0.11688
16000+
$0.11543
32000+
$0.11333
64000+
$0.11