TL3C106K025C0450
TL3106K025CC0450
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TL3C106K025C0450
Secondary Manufacturer Part#: TL3C106K025C0450
- RoHS 10 Compliant
- Tariff Charges
- DC leakage at 0.005 CV
- Low ESR options
- Qualified to EIA-717
- 100 % surge current tested (B, C, D, and E case sizes)
- Improved reliability: 0.50 % / 1000 h, 85 °C, rated voltage
- Molded case available in five ca
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 µF | ||
| 10% | ||
| 2412 [6032 Metric] | ||
| 0.45 O | ||
| -888 | ||
| C | ||
| MSL 1 - Unlimited | ||
| 125 °C | ||
| -55 °C | ||
| 2.5 mm | ||
| 6 mm | ||
| 3.2 mm | ||
| -888 | ||
| 490 mA | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |