PDP SEO Portlet

TH3E106M050F0500

TH3106M050EF0500

Manufacturer:Vishay
Avnet Manufacturer Part #: TH3E106M050F0500
Secondary Manufacturer Part#: TH3E106M050F0500
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Operating temperature up to 150 °C with 50 % voltage derating
  • AEC-Q200 qualified
  • 100 % surge current tested (B, C, D, E case sizes)
  • RoHS-compliant terminations available: matte tin (all cases), gold (A, C, D, and E cases)

Technical Attributes

Find Similar Parts

Description Value
10 uF
500 mOhm
E
MSL 1 - Unlimited
150 °C
-55 °C
4 mm
7.3 mm
7.3 x 4.3 x 4
50 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8532210050
Schedule B: 8532210050
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $: