TH3A105M025C3000
Surface Mount Tantalum Capacitor, 1 uF, 25 V, 1206 [3216-18 Metric], ± 20%, 5.2 Ohm, 0.12 A
Click image to enlarge
Manufacturer:Vishay
Product Category:
Capacitors, Tantalum Capacitors, SMD Tantalum Capacitors
Avnet Manufacturer Part #: TH3A105M025C3000
Secondary Manufacturer Part#: TH3A105M025C3000
- RoHS 10 Compliant
- Tariff Charges
- Operating temperature up to 150 °C with 50 % voltage derating
- AEC-Q200 qualified
- 100 % surge current tested (B, C, D, E case sizes)
- RoHS-compliant terminations available: matte tin (all cases), gold (A, C, D, and E cases)
- Standard EIA 535BAAC case size (A through E)
- Compliant terminations
- Moisture sensitivity level 1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 uF | ||
| ± 20% | ||
| 1206 [3216-18 Metric] | ||
| 5.2 Ohm | ||
| A | ||
| 150 °C | ||
| -55 °C | ||
| 1.6 mm | ||
| 3.2 mm | ||
| TANTAMOUNT TH3 Series | ||
| 1.6 mm | ||
| AEC-Q200 | ||
| 0.12 A | ||
| 25 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8532210050 |
| Schedule B: | 8532210050 |