PDP SEO Portlet

TGL41-68A-E3/96

Diode TVS Single Uni-Dir 58.1V 400W 2-Pin DO-213AB T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: TGL41-68A-E3/96
Secondary Manufacturer Part#: TGL41-68A-E3/96
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Plastic MELF package
  • Ideal for automated placement
  • Glass passivated pallet chip junction
  • Available in uni-directional polarity only
  • 400 W peak pulse power capability with a 10/1000 µs waveform, repetitive rate (duty cycle): 0.01 %
  • Excellent clamping capability
  • Very fast response time
  • Low incremental surge resistance
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
  • Maximum Breakdown Voltage: 71.4V

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
2
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:1500  
USD $:
3000+
$0.42752
6000+
$0.4195
12000+
$0.41432
24000+
$0.40679
48000+
$0.39482