PDP SEO Portlet

TFPTL10L4700FL2B

TFPTL L10 470R 1% L2 Bulk e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TFPTL10L4700FL2B
Secondary Manufacturer Part#: TFPTL10L4700FL2B
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These thermistors are based on a Nickel thin film resistor technology as thermal sensitive material. The device consists of a thin film ceramic chip with two tinned copper clad steel wire leads.

  • Nickel thin film PTC element
  • High stability over the entire temperature range
  • cUL recognized component: File E148885
  • Epoxy coated UL 94 V-0 approved

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1000  Mult:500  
USD $:
1000+
$0.6029
2000+
$0.56472
4000+
$0.56182
8000+
$0.55893
16000+
$0.55603