PDP SEO Portlet

TFPT0805L5001FV

TFPT0805 5K 1% E52 e3

Manufacturer:Vishay
Avnet Manufacturer Part #: TFPT0805L5001FV
Secondary Manufacturer Part#: TFPT0805L5001FV
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Alumina substrate base with nickel based PTC thin film element
  • 0603, 0805, and 1206 sizes available
  • Available in tape and reel packaging
  • Standard R25 tolerances: ± 0.5 %, ± 1 %, ± 5 %
  • Operation range -55 °C to +150 °C
  • High stability over the entire temperature range
  • cUL recognized component

Technical Attributes

Find Similar Parts

Description Value
40
150 °C
-55 °C
TFPT Series
Surface Mount
AEC-Q200
Chip

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8533408070
Schedule B: 8533400080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.66133
4000+
$0.65263
8000+
$0.64416
16000+
$0.62916
32000+
$0.62595