TFPT0603L1001FV
PTC Thermistor, 1 kohm, SMD, 30 VDC, -1% to +1%, TFPT Series
- RoHS 10 Compliant
- Tariff Charges
The TFPT0603L1001FV is a 0603 Linear PTC Thermistor with alumina substrate base comes with nickel based PTC thin film element, solderable wraparound terminations. This TFPT series thermistor features high stability over the entire temperature range.
- 75mW Maximum power
- -55 to 70°C Operating temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 30 | ||
| 150 °C | ||
| -55 °C | ||
| TFPT Series | ||
| Surface Mount | ||
| AEC-Q200 | ||
| Chip |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8533408070 |
| Schedule B: | 8533400080 |