PDP SEO Portlet

TFDU4301-TT3

IRDA TX/RX 0.1152Mbps 3.3V/5V 8-Pin SMD T/R

Manufacturer:Vishay
Avnet Manufacturer Part #: TFDU4301-TT3
Secondary Manufacturer Part#: TFDU4301-TT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TFDU4301 is a low profile (2.5 mm) infrared transceiver module. It is compliant to the latest IrDA® physical layer standard for fast infrared data communication, supporting IrDA speeds up to 115.2 kbit/s (SIR) and carrier based remote control. The transceiver module consists of a PIN photodiode, an infrared emitter (IRED), and a low-power control IC to provide a total front-end solution in a single package.

This device covers an extended IrDA low power range of close to 1 m. With an external current control resistor the current can be adjusted for shorter ranges.

The RXD output pulse width is independent of the optical input pulse width and stays always at a fixed pulse width thus making the device optimum for standard endecs. TFDU4301 has a tri-state output and is floating in shut-down mode with a weak pull-up.

  • Compliant to the latest IrDA physical layer specification (9.6 kbit/s to 115.2 kbit/s) and TV remote control, bi-directional operation included
  • Operates from 2.4 V to 5.5 V within specification over full temperature range from - 30 °C to + 85 °C
  • Split power supply, transmitter and receiver can be operated from two power supplies with relaxed requirements saving costs, US patent no. 6.157.476
  • Extended IrDA low power range to about 70 cm
  • Typical remote control range 12 m
  • Low power consumption (< typ. supply current 70 µA)
  • Power shutdown mode (< 1 µA shutdown current in full temperature range, up to 85 °C)
  • Low profile (2.5 mm) (L x W x H in mm): 8.5 × 2.5 × 3.1
  • Surface mount package
  • High efficiency emitter
  • Low profile (universal) package capable of surface mount soldering to side and top view orientation
  • Directly interfaces with various super I/O and controller devices as e.g. TOIM4232 o

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.1152 Mbps
300, 80 ns
125 mA
300, 80 ns
Surface Mount
MSL 4 - 72 hours
5 V
-30 to 85 °C
8SMD
900 nm
8
8.5 x 2.5 x 3.1 mm
2.2 us
65 mW/sr
SMD
TX/RX

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$2.54777
5000+
$2.50088
10000+
$2.48805
15000+
$2.47522
20000+
$2.4624