PDP SEO Portlet

TFDU4301-TT1

IR Transceiver, SIR, 115.2 Kbps, 900 nm, 700 mm, 2.4 V, 5.5 V

Manufacturer:Vishay
Avnet Manufacturer Part #: TFDU4301-TT1
Secondary Manufacturer Part#: TFDU4301-TT1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Infrared transceiver module for IrDA® applications. It is suitable for use in printers, fax machines, photocopiers, screen projectors, internet TV boxes, video conferencing systems, medical data collection, diagnostic systems, notebook computers, desktop PCs, palmtop computers (Win CE, Palm PC), PDAs, internet TV boxes, video conferencing systems, external infrared adapters (dongles), data loggers, GPS, Kiosks, POS, point and pay devices, industrial applications.

  • Operates from 2.4V to 5.5V within specification over full temp from -30°C to +85°C
  • Split power supply, transmitter and receiver can be operated from two power supplies
  • Low power consumption
  • Power shutdown mode
  • High efficiency emitter
  • Low profile (universal) package
  • Directly Interfaces with various super I/O and encoder /decoder devices
  • Tristate-receiver output, floating in shut down with a weak pull-up

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.1152 Mbps
300, 80 ns
125 mA
300, 80 ns
Surface Mount
MSL 4 - 72 hours
3.3 V
-30 to 85 °C
8SMD
900 nm
8
8.5 x 2.5 x 3.1 mm
2.2 us
65 mW/sr
SMD
TX/RX

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390050
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:750  Mult:750  
USD $:
750+
$2.94
1500+
$2.925
3000+
$2.91
6000+
$2.895
12000+
$2.88