PDP SEO Portlet

TEPT4400

Ambient Light Sensor Phototransistor Chip Silicon 570nm 2-Pin T-1

Manufacturer:Vishay
Avnet Manufacturer Part #: TEPT4400
Secondary Manufacturer Part#: TEPT4400
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TEPT4400 ambient light sensor is a silicon NPN epitaxialplanar phototransistor in a T-1 package. It is sensitive tovisible light much like the human eye and has peaksensitivity at 570 nm.

  • Package type: leaded
  • Package form: T-1
  • Dimensions (in mm): Ø 3
  • High photo sensitivity
  • Adapted to human eye responsivity
  • Angle of half sensitivity: ± 30°

Technical Attributes

Find Similar Parts

Description Value
3 mm
260
Through Hole
-40 to 85 °C
2T-1
570 nm
2
3.2 x 3.2 x 4.5 mm
Industrial
T-1
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541498000
Schedule B: 8541498000
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.22143
10+
$0.20946
30+
$0.20395
50+
$0.19872
100+
$0.19375